- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 1969136-1
1969136-1
TE Connectivity / AMP Brand
Housing - Female Receptacle - 3 Position - Top to Bottom Stacking Direction - For Use With 0.250" (6.35mm) Quick Connects - Na ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Housing - Female Receptacle - 3 Position - Top to Bottom Stacking Direction - For Use With 0.250" (6.35mm) Quick Connects - Natural.
Search Keywords: 19691361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969136-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$1.0034
500
$1.0008
1,000
$0.9984
2,500
$0.9958
5,000
$0.5272
7,500
$0.3710
10,000 +
$0.3635
Click for Quote
Log in
to unlock special pricing