- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1969133-2
1969133-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 18-14 AWG TPBR
Search Keywords: 19691332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969133-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2200
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,200
$0.3501
4,400
$0.2154
6,600
$0.1705
8,800 +
$0.1671
Click for Quote
Log in
to unlock special pricing