- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1969106-2
1969106-2
TE Connectivity / AMP Brand
ULTRA-POD 187 ASSY REC 22-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 187 ASSY REC 22-16 AWG TPBR
Search Keywords: 19691062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1969106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:2.42 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:White
-
Operating Temperature:-40 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,102
Ships today, if you order in
Manufacturer Stock:
67,200
can ship
Minimum Order Quantity:
100
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.1735
2,400
$0.1495
4,800
$0.1484
7,200
$0.1474
9,600
$0.1454
26,400
$0.1234
50,400
$0.1231
100,800 +
$0.1227
Click for Quote
Log in
to unlock special pricing