Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968977-9

2,8MM FLA-STE-GEH3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2,8MM FLA-STE-GEH3P
Product Highlights:
  • Housing
  • Tab
  • Standard
  • Number of Positions = 3
  • Tab Fit = 2.79 mm
Search Keywords: 19689779
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-968977-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-968977-9 RoHS compliant?
Yes, 1-968977-9 is RoHS compliant.
What is the lead time for 1-968977-9?
The standard lead time for 1-968977-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 879
Ships today, if you order in
Minimum Order Quantity:
25
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.45
250
$1.47
500
$1.30
1,500
$1.11
3,000
$1.09
6,000
$1.08
7,500
$1.07
10,500 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!