Available Replacements
대체 포장
1-968976-9 1-968976-9 TE Connectivity / AMP Brand
1-968976-9

TE Connectivity / AMP Brand

In Stock: 9,275

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968976-1

MCP2.8 BU-GEH 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
MCP2.8 BU-GEH 3P
Search Keywords: 19689761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-968976-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-968976-1 RoHS compliant?
Yes, 1-968976-1 is RoHS compliant.
What is the lead time for 1-968976-1?
The standard lead time for 1-968976-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 50
Stock lot only:
3
Minimum Order Quantity:
50
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4842
50
$0.4402
250
$0.4206
1,000
$0.4038
3,000
$0.3904
5,000
$0.3842
8,000
$0.3785
10,000
$0.3758
15,000 +
$0.3709
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!