- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-968968-1
1-968968-1
TE Connectivity / AMP Brand
2,5MM BU-GEH ASSY4P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2,5MM BU-GEH ASSY4P
Product Highlights:
- Housing
- Product Series = 2.5 mm System
- Housing Accepts Contact Type = Socket
- Circular Contact Layout
- 4 Positions
Search Keywords: 19689681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968968-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Ships today, if you order in
Minimum Order Quantity:
35
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
35
$2.72
100
$2.41
250
$2.27
500
$2.18
1,000
$2.08
2,500
$1.77
5,000
$1.51
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing