Available Replacements
Alternative Packaging
1-968965-1 1-968965-1 TE Connectivity / AMP Brand
1-968965-1

TE Connectivity / AMP Brand

In Stock: 10

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968946-1

Contact PIN Crimp ST Cable Mount 11-13AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 11-13AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Flat, Junior-Power-Timer, Multiple Contact Point (MCP), Sensor
  • Tab
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
  • Insulation Diameter = 3.40 - 3.71 mm
Search Keywords: 19689461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-968946-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2700
Contact Type: Power
Gender: Pin
Wire Size: 11-13 AWG
Contact Material: Bronze
Contact Plating: Pre-Tin
Maximum Current Rating: 12 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-968946-1 RoHS compliant?
Yes, 1-968946-1 is RoHS compliant.
What is the lead time for 1-968946-1?
The standard lead time for 1-968946-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2043
2,700
$0.1990
5,400
$0.1922
8,100
$0.1917
10,800
$0.1873
27,000
$0.1868
51,300
$0.1864
102,600 +
$0.1859
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!