- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-968879-1
TE Connectivity / AMP Brand
1-968879-1
MT2/JPT70P BUGH KPL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MT2/JPT70P BUGH KPL
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer, Micro Timer 2
- Number of Positions = 70
- Housing Color = Black
- Sealed
Search Keywords: 19688791
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-968879-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
66 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 70 |
Tools/3D Models
+
Frequently Asked Questions
Is 1-968879-1 RoHS compliant?
Yes, 1-968879-1 is RoHS compliant.
What is the lead time for 1-968879-1?
The standard lead time for 1-968879-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$17.51
25
$13.11
66
$12.11
132
$11.41
264
$11.38
528
$11.35
1,056 +
$11.14
Click for Quote
Log in
to unlock special pricing