Available Replacements
Alternative Packaging
1-968859-1
1-968859-1

TE Connectivity / AMP Brand

In Stock: 7,500

Minimum Order: 2,500

VIEW PRODUCT
Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount Loose Piece

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2039
BULK Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Contact Gender = Receptacle
  • Multiple Contact Point (MCP) Series, Standard Timer Series
  • Wire Range = 2.50-4.00² [13-11] mm [AWG]
  • Single Wire Sealing System
Search Keywords: 19688771
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-968877-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    11-13 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 09/30/2039

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks can ship 10/6/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!