- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-968875-2
TE Connectivity / AMP Brand
1-968875-2
AMP MCP 2.8, CONTACT SWS (LP)
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Gender = Receptacle
- Multiple Contact Point (MCP) Series, Standard Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-968875-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
6000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Gold |
| Termination Method: | Crimp |