- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-968859-3
TE Connectivity / AMP Brand
1-968859-3
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968859-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:11-13 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:27 A
-
Termination Method:Crimp