Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968859-1

AMP MCP 2.8, CONTACT SWS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 2.8, CONTACT SWS
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP), Standard Timer
  • Receptacle
  • MCP Series
  • Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 19688591
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-968859-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    11-13 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-968859-1 RoHS compliant?
Yes, 1-968859-1 is RoHS compliant.
What is the lead time for 1-968859-1?
The standard lead time for 1-968859-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
18 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1567
5,000
$0.1532
7,500
$0.1502
10,000
$0.1483
25,000
$0.1444
50,000
$0.1434
100,000 +
$0.1401
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!