- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-968857-3
TE Connectivity / AMP Brand
1-968857-3
AMP MCP 2.8, CONTACT SWS
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Multiple Contact Point (MCP), Standard Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Single Wire Sealing System
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-968857-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | BR |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 13-17 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Silver |
| Termination Method: | Crimp |