- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-968855-3
TE Connectivity / AMP Brand
1-968855-3
AMP MCP 2.8, CONTACT SWS
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Multiple Contact Point (MCP), Standard Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Single Wire Sealing System
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968855-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp