Available Replacements
대체 포장
1-968875-2 1-968875-2 TE Connectivity / AMP Brand
1-968875-2

TE Connectivity / AMP Brand

In Stock: 3,959

Minimum Order: 7,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968855-2

Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP), Standard Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Single Wire Sealing System
Search Keywords: 19688552
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-968855-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: BR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Gold
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-968855-2 RoHS compliant?
Yes, 1-968855-2 is RoHS compliant.
What is the lead time for 1-968855-2?
The standard lead time for 1-968855-2 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,245
Can Ship immediately
Minimum Order Quantity:
250
33 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.056
500
$1.035
1,000
$1.025
4,000
$1.015
8,000
$0.985
12,000
$0.973
16,000 +
$0.954
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!