Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968849-2

Contact SKT Crimp ST Cable Mount T/R Automotive

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount T/R Automotive
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP), Standard Timer
  • Receptacle
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
  • Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 19688492
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-968849-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-968849-2 RoHS compliant?
Yes, 1-968849-2 is RoHS compliant.
What is the lead time for 1-968849-2?
The standard lead time for 1-968849-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,202
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.051
500
$1.031
1,000
$1.021
4,500
$1.010
9,000
$0.960
13,500
$0.958
18,000 +
$0.955
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!