Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-968849-1

AMP MCP 2.8, CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
AMP MCP 2.8, CONTACT
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP), Standard Timer
  • Receptacle
  • MCP Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 19688491
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-968849-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Signal
Gender: SKT
Wire Size: 17-20 AWG
Contact Material: Copper-Nickel-Silicon
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
Is 1-968849-1 RoHS compliant?
Yes, 1-968849-1 is RoHS compliant.
What is the lead time for 1-968849-1?
The standard lead time for 1-968849-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
11,000   can ship 11/16/26
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0778
9,000
$0.0751
13,500
$0.0727
27,000
$0.0712
54,000
$0.0693
103,500
$0.0683
153,000
$0.0652
252,000 +
$0.0650
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!