- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-968696-3
TE Connectivity / AMP Brand
1-968696-3
4POS MQS TAB COD A
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
4POS MQS TAB COD A
Search Keywords: 19686963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968696-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Nominal Voltage Architecture:12 V
-
Width:.583 in, 14.8 mm
-
Body Material:PBT GF
-
Packaging Method:Carton
-
Connector & Housing Type:Housing for Male Terminals
-
Serviceable:Yes
-
Number of Rows:1
-
Packaging Quantity:2500
-
Height:.252 in, 6.4 mm
-
Length:1.043 in, 26.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Mating Tab Width:.025 in, .63 mm
-
Primary Product Color:Black
-
Operating Voltage:12 VAC
-
Hybrid Connector:No
-
Terminal Position Assurance:No
-
Polarized:Yes
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Position Assurance Capable:No
-
Circuit Application:Signal
-
Sealable:No
-
Cable Exit Angle:180 °
-
Strain Relief:No
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector System:Wire-to-Wire
-
Mounting Feature:Without
-
Number of Positions:4
-
Primary Locking Feature:On the Terminal
-
Connector Code:A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-968696-3 RoHS compliant?
Yes, 1-968696-3 is RoHS compliant.
What is the lead time for 1-968696-3?
The standard lead time for 1-968696-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,750
$1.412
7,500
$0.745
11,250
$0.513
15,000 +
$0.502
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT