- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-968321-2
TE Connectivity / AMP Brand
1-968321-2
MQS ABDECKKAPPE 40P
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Shield
- 40 Positions
- Shield Color = Black
- PBT GF 15 Shield Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-968321-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | Shield |
| Dimension: | 27.3 x 23.5 mm |