- Home ›
- All Products›
- 1-968307-2
TE Connectivity / AMP Brand
1-968307-2
JPT GEH KOMPL 9P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
JPT GEH KOMPL 9P
Product Highlights:
- Receptacle Housing
- Connector Type = 2.8, JPT
- 9 Positions
- PBT - GF Housing Material
- Housing Color = Black
Search Keywords: 19683072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-968307-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Carton
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Serviceable:No
-
Number of Positions:9
-
Number of Rows:3
-
Terminal Position Assurance:Yes
-
Sealable:No
-
Cable Exit Angle:180°
-
Product Length:.984 in, 25 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Product Width:.866 in, 22 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Contact Current Rating (Max):30 A
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Contact Size:2.8mm
-
Nominal Voltage Architecture:50 V
-
Strain Relief:Without
-
Mating Tab Width:.11 in, 2.8 mm
-
Contact Type:Receptacle
-
Centerline (Pitch):.196 in, 5 mm
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Connector Height:.709 in, 18 mm
-
Connector Shape:Rectangular
-
Row-to-Row Spacing:.236 in, 6 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Frequently Asked Questions
Is 1-968307-2 RoHS compliant?
Yes, 1-968307-2 is RoHS compliant.
What is the lead time for 1-968307-2?
The standard lead time for 1-968307-2 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
On Order:
1,200
can ship 10/5/26
Stock lot only:
23
Minimum Order Quantity:
25
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$2.002
25
$1.820
100
$1.580
250
$1.570
500
$1.490
1,200
$1.350
3,600
$1.340
6,000
$1.330
8,400 +
$1.320
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT