Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967657-1

Conn Micro Quadlok Interconnection HDR 4 POS 3.1mm Solder ST Thru-Hole Automotive Loose

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Conn Micro Quadlok Interconnection HDR 4 POS 3.1mm Solder ST Thru-Hole Automotive Loose
Search Keywords: 19676571
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967657-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Type: Micro Quadlok Interconnection3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3.1 mm
Number of Contacts: 4
Maximum Voltage Rating: 123584VDC
Termination Method: Solder3593
Operating Temperature: -40 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967657-1 RoHS compliant?
Yes, 1-967657-1 is RoHS compliant.
What is the lead time for 1-967657-1?
The standard lead time for 1-967657-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
225
$4.97
450
$3.06
675
$2.42
900 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!