Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967644-1

2POS MQS REC SEALED COD A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2POS MQS REC SEALED COD A
Product Highlights:
  • Housing
  • Number of Positions = 2
  • Without Tab Contacts
  • Without 2.5mm Pin Diameter Contacts
  • Without Fiber Optic Contacts
Search Keywords: 19676441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967644-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2700
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967644-1 RoHS compliant?
Yes, 1-967644-1 is RoHS compliant.
What is the lead time for 1-967644-1?
The standard lead time for 1-967644-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,612
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.039
250
$0.687
500
$0.670
1,000
$0.649
2,700
$0.634
5,400
$0.633
8,100
$0.631
10,800 +
$0.629
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!