- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967642-1
TE Connectivity / AMP Brand
1-967642-1
3POS MQS REC SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
3POS MQS REC SEALED COD A
Product Highlights:
- Housing
- Number of Positions = 3
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 19676421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967642-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-40 to 130 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-967642-1 RoHS compliant?
Yes, 1-967642-1 is RoHS compliant.
What is the lead time for 1-967642-1?
The standard lead time for 1-967642-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,481
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
50
$0.827
250
$0.757
500
$0.727
1,900
$0.670
3,800
$0.640
5,700
$0.622
7,600
$0.610
11,400 +
$0.592
Click for Quote
Log in
to unlock special pricing