Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967630-6

FLACHSTE-GEH2,8 21P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FLACHSTE-GEH2,8 21P
Search Keywords: 19676306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967630-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 600
Serviceable: No
Connector Position Assurance Capable: No
Circuit Application: Signal
Number of Rows: 3
Connector & Housing Type: Housing for Male Terminals
Operating Voltage: 28 VDC
Sealable: No
Primary Product Color: Blue
Connector System: Wire-to-Wire
Packaging Method: Bag
Primary Locking Feature: On the Terminal
Number of Positions: 21
Terminal Position Assurance: No
Cable Exit Angle: 180°
Nominal Voltage Architecture: 12 V, 24 V
Operating Temperature Range: -40 – 120 °C, -40 – 248 °F
Product Length: 1.673 in, 42.5 mm
Mating Tab Width: .11 in, 2.8 mm
Centerline (Pitch): .197 in, 5 mm
Operating Temperature (Max): 100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
Product Width: 1.396 in, 35.45 mm
Housing Material: PA GF
Contact Type: Tab
Contact Size: 2.8mm
Mating Alignment: With
Connector Mounting Type: Panel Mount
Mating Alignment Type: Keyed
Connector Height: 1.205 in, 30.6 mm
Connector Shape: Rectangular
Strain Relief: Without
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967630-6 RoHS compliant?
Yes, 1-967630-6 is RoHS compliant.
What is the lead time for 1-967630-6?
The standard lead time for 1-967630-6 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 293
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
150
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.79
50
$1.78
100
$1.77
150
$1.76
300
$1.33
450
$1.24
600 +
$1.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!