help desk software
Image is representational - see mfr. specs

FLACHSTE-GEH2,8 21P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
FLACHSTE-GEH2,8 21P
Product Highlights:
  • Tab Housing
  • Connector Type = 2.8MM, Junior Power Timer
  • Number of Positions = 21
  • Tab Fit = 2.79 x 0.81 mm
  • PA 6.6 GF 13% Housing Material
Search Keywords: 19676305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-967630-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    21
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Ships today, if you order in
Minimum Order:
25
15 Weeks can ship 3/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.619
250
$1.382
600
$1.288
1,200
$1.220
3,000
$1.151
5,400
$1.145
7,800
$1.140
10,200 +
$1.134
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5