- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-967629-4
TE Connectivity / AMP Brand
1-967629-4
FLACHSTE-GEH2,8 18P
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-967629-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Number of Rows: | 3 |
| Circuit Application: | Signal |
| Height: | 1.205 in, 30.6 mm |
| Body Material: | PA GF |
| Serviceable: | No |
| Connector System: | Wire-to-Wire |
| Operating Voltage: | 28 VDC |
| Primary Locking Feature: | On the Terminal |
| Mounting Feature: | Without |
| Length: | 1.476 in, 37.5 mm |
| Cable Exit Angle: | 180 ° |
| Centerline (Pitch): | .197 in, 5 mm |
| Connector Style: | Housing for Male Terminals |
| Hybrid Connector: | No |
| Connector Position Assurance Capable: | No |
| Number of Positions: | 18 |
| Strain Relief: | No |
| Terminal Position Assurance: | No |
| Mating Tab Width: | .11 in, 2.8 mm |
| Connector Code: | A |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Color: | Yellow |
| Width: | 1.396 in, 35.45 mm |
| Packaging Method: | Bag |
| Polarized: | Yes |
| Sealable: | No |