- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967628-5
1-967628-5
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 15P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTE-GEH2,8 15P
Search Keywords: 19676285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967628-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
600
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
25
$1.784
100
$1.582
250
$1.360
600
$1.172
1,200
$1.044
1,800
$1.039
2,400 +
$1.033
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT