Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967628-1

FLA-ST-GEH 2.8 15P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FLA-ST-GEH 2.8 15P
Product Highlights:
  • Tab Housing
  • Connector Type = Junior Power Timer
  • Tab Fit = 2.79 x 0.81 mm
  • Number of Positions = 15
  • Housing Color = Purple
Search Keywords: 19676281
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-967628-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967628-1 RoHS compliant?
Yes, 1-967628-1 is RoHS compliant.
What is the lead time for 1-967628-1?
The standard lead time for 1-967628-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,950
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.42
250
$1.17
800
$1.13
1,600
$1.09
3,200
$1.08
5,600
$1.06
8,000
$1.05
10,400 +
$1.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!