Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967627-5

Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Gray Bag Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 12 POS 5mm Crimp ST Cable Mount Gray Bag Automotive
Product Highlights:
  • Tab Housing
  • Connector Type = 2.8MM, Junior Power Timer
  • Number of Positions = 12
  • Tab Fit = 2.79 x 0.81 mm
  • PA 6.6 GF 13% Housing Material
Search Keywords: 19676275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967627-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 950
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 12
Maximum Voltage Rating: 283494VDC
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967627-5 RoHS compliant?
Yes, 1-967627-5 is RoHS compliant.
What is the lead time for 1-967627-5?
The standard lead time for 1-967627-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.649
250
$1.340
950
$1.225
1,900
$1.068
2,850
$1.065
5,700
$0.936
7,600
$0.923
10,450 +
$0.821
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!