- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967627-2
1-967627-2
TE Connectivity / AMP Brand
FLACHSTE-GEH2,8 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FLACHSTE-GEH2,8 12P
Search Keywords: 19676272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967627-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
238
$1.61
475
$1.23
713
$1.14
950 +
$1.12
Click for Quote
Log in
to unlock special pricing