- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967626-6
1-967626-6
TE Connectivity / AMP Brand
TAB HOUSING, 2,8MM 9POS.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
TAB HOUSING, 2,8MM 9POS.
Product Highlights:
- Tab Housing
- Connector Type = 2.8MM, Junior Power Timer
- Number of Positions = 9
- Tab Fit = 2.79 x 0.81 mm
- PA 6.6 GF 13% Housing Material
Search Keywords: 19676266
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967626-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
275
$1.44
550
$1.10
825
$1.02
1,100 +
$1.00
Click for Quote
Log in
to unlock special pricing