- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967626-2
1-967626-2
TE Connectivity / AMP Brand
TAB HOUSING, 2,8MM 9POS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TAB HOUSING, 2,8MM 9POS
Search Keywords: 19676262
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967626-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,015
Can Ship immediately
You may purchase all in-stock quantity of 1,015
Stock lot only:
1015
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
3000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$0.9988
3,000 +
$0.9080
Click for Quote
Log in
to unlock special pricing