- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967625-5
TE Connectivity / AMP Brand
1-967625-5
JUN-POW-TIM GEH 21P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JUN-POW-TIM GEH 21P
Search Keywords: 19676255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967625-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-967625-5 RoHS compliant?
Yes, 1-967625-5 is RoHS compliant.
What is the lead time for 1-967625-5?
The standard lead time for 1-967625-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
On Order:
1,000
can ship 12/30/26
Minimum Order Quantity:
50
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$0.871
250
$0.715
500
$0.673
1,000
$0.667
3,000
$0.663
5,000
$0.662
8,000
$0.660
15,000 +
$0.658
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT