Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967623-3

JUN-POW-TIM GEH 15P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JUN-POW-TIM GEH 15P
Product Highlights:
  • Connector
  • Housing
  • Housing Gender = Receptacle
  • Not Preloaded
  • Contact Gender = Receptacle
Search Keywords: 19676233
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967623-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967623-3 RoHS compliant?
Yes, 1-967623-3 is RoHS compliant.
What is the lead time for 1-967623-3?
The standard lead time for 1-967623-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5510
250
$0.5264
800
$0.5085
1,600
$0.4979
3,200
$0.4873
5,600
$0.4788
8,000
$0.4733
10,400 +
$0.4693
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!