- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967623-2
TE Connectivity / AMP Brand
1-967623-2
JUN-POW-TIM GEH 15P
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle Housing
- Connector Type = 2.8, JPT
- 15 Positions
- PBT - GF Housing Material
- Housing Color = Yellow Green
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967623-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A