Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967622-6

JUN-POW-TIM GEH 12P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JUN-POW-TIM GEH 12P
Search Keywords: 19676226
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967622-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 800
Mounting: Cable Mount
Body Orientation: Straight
Number of Contacts: 12
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967622-6 RoHS compliant?
Yes, 1-967622-6 is RoHS compliant.
What is the lead time for 1-967622-6?
The standard lead time for 1-967622-6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 475
Can Ship immediately Buy all 475 in-stock or the regular minimum order quantity of 800
Stock lot only:
475
Minimum Order Quantity:
800
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7161
800
$0.6510
1,600
$0.6350
3,200
$0.6070
5,600
$0.6050
8,000
$0.6040
15,200 +
$0.6020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!