- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967622-4
TE Connectivity / AMP Brand
1-967622-4
JUN-POW-TIM GEH 12P
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance
Description
+
JUN-POW-TIM GEH 12P
Search Keywords: 19676224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967622-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-967622-4 RoHS compliant?
Yes, 1-967622-4 is RoHS compliant.
What is the lead time for 1-967622-4?
The standard lead time for 1-967622-4 is approximately 69 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,600
can ship 3/3/27
Minimum Order Quantity:
10
69 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
10
$3.75
25
$2.97
50
$2.59
100
$2.57
500
$2.25
800
$2.23
1,000 +
$1.97
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT