- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967622-3
TE Connectivity / AMP Brand
1-967622-3
JUN-POW-TIM GEH 12P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JUN-POW-TIM GEH 12P
Search Keywords: 19676223
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-967622-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 12 |
Tools/3D Models
+
Frequently Asked Questions
Is 1-967622-3 RoHS compliant?
Yes, 1-967622-3 is RoHS compliant.
What is the lead time for 1-967622-3?
The standard lead time for 1-967622-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
657
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
50
$0.6610
250
$0.6061
800
$0.5665
1,600
$0.5429
3,200
$0.5192
5,600
$0.5002
8,000
$0.4880
15,200 +
$0.4661
Click for Quote
Log in
to unlock special pricing