- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967622-2
1-967622-2
TE Connectivity / AMP Brand
JUN-POW-TIM GEH 12P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM GEH 12P
Product Highlights:
- Receptacle Housing
- Connector Type = 2.8, JPT
- 12 Positions
- PBT - GF Housing Material
- Housing Color = Golden Yellow
Search Keywords: 19676222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967622-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
612
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$0.953
250
$0.774
800
$0.740
1,600
$0.698
3,200
$0.679
5,600
$0.661
8,000
$0.659
10,400 +
$0.652
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments