- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967621-2
1-967621-2
TE Connectivity / AMP Brand
JUN-POW-TIM GEH 9P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM GEH 9P
Product Highlights:
- Receptacle Housing
- Connector Type = 2.8, JPT
- 9 Positions
- PBT Housing Material
- Housing Color = Gentian Blue
Search Keywords: 19676212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967621-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,430
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.5822
250
$0.5561
500
$0.5449
1,200
$0.5307
3,600
$0.5129
6,000
$0.5046
8,400
$0.4992
10,800 +
$0.4951
Click for Quote
Log in
to unlock special pricing