Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967590-1

Socket Contact - AMP MCP Connector System - Mating Tab Width 9.5mm (.374in) - Tab Thickness 1.2mm (.047in) - 9 to 7 AWG Wire S ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMP MCP Connector System - Mating Tab Width 9.5mm (.374in) - Tab Thickness 1.2mm (.047in) - 9 to 7 AWG Wire Size - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Multiple Contact Point (MCP)
  • Receptacle
  • MCP Series
  • Wire Range = 5.00-10.00² [10-7] mm [AWG]
Search Keywords: 19675901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-967590-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    7-10 AWG
  • Contact Material:
    Copper-Nickel-Silicon
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-967590-1?
The recommended replacement for 1-967590-1 is 1-929152-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-967590-1 RoHS compliant?
Yes, 1-967590-1 is RoHS compliant.
What is the lead time for 1-967590-1?
The standard lead time for 1-967590-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,039
Can Ship immediately
Minimum Order Quantity:
250
25 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.52
1,000
$1.40
2,500
$1.33
5,000
$1.30
7,500
$1.29
10,000
$1.28
15,000 +
$1.27
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!