- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1-967588-1
TE Connectivity / AMP Brand
1-967588-1
AMP MCP 9.5, CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Multiple Contact Point (MCP)
- Receptacle
- MCP Series
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-967588-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
600 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 7-10 AWG |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |