- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967584-1
TE Connectivity / AMP Brand
1-967584-1
4POS MQS TAB SEALED COD A
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
4POS MQS TAB SEALED COD A
Product Highlights:
- Housing
- Number of Positions = 4
- Contact Style = MQS
- 4 MQS Contacts
- Housing Type = Plug
Search Keywords: 19675841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967584-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1-967584-1 RoHS compliant?
Yes, 1-967584-1 is RoHS compliant.
What is the lead time for 1-967584-1?
The standard lead time for 1-967584-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$2.34
50
$2.12
250
$2.04
500
$2.00
1,100
$1.96
3,300
$1.91
5,500
$1.90
7,700 +
$1.89
Click for Quote
Log in
to unlock special pricing