Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967402-3

2,5MM ST-GEH KPL 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2,5MM ST-GEH KPL 2P
Product Highlights:
  • Product Series = 2.5 mm System
  • Housing
  • Pin
  • Circular Contact Layout
  • Number of Positions = 4
Search Keywords: 19674023
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967402-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 450
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967402-3 RoHS compliant?
Yes, 1-967402-3 is RoHS compliant.
What is the lead time for 1-967402-3?
The standard lead time for 1-967402-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,967
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.26
450
$1.98
900
$1.86
1,350
$1.85
2,700
$1.83
5,400
$1.82
7,650 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!