- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967325-2
TE Connectivity / AMP Brand
1-967325-2
2,5MM BU-GEH 3P
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 2.5 mm System
- Housing
- Socket
- Circular Contact Layout
- Number of Positions = 4
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-967325-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 4 |