- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967242-1
TE Connectivity / AMP Brand
1-967242-1
JPT GEH KPL 16P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
JPT GEH KPL 16P
Search Keywords: 19672421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967242-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 1-967242-1 RoHS compliant?
Yes, 1-967242-1 is RoHS compliant.
What is the lead time for 1-967242-1?
The standard lead time for 1-967242-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
338
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$3.52
50
$3.16
300
$2.97
600
$2.82
1,200
$2.72
2,700
$2.53
5,100
$2.52
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT