- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-967241-1
1-967241-1
TE Connectivity / AMP Brand
J-P-T HOUSING ASSY 6P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
J-P-T HOUSING ASSY 6P
Search Keywords: 19672411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-967241-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
528 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
On Order:
528
can ship 9/9/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
132
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.99
50
$1.93
100
$1.92
132
$1.84
264
$1.74
396
$1.73
528 +
$1.53
Click for Quote
Log in
to unlock special pricing