Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-967239-1

JPT GEH KPL GEH 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
JPT GEH KPL GEH 2P
Product Highlights:
  • Receptacle Housing
  • Connector Type = Junior Power Timer
  • Number of Positions = 2
  • Housing Color = Black
  • Sealed
Search Keywords: 19672391
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-967239-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-967239-1 RoHS compliant?
Yes, 1-967239-1 is RoHS compliant.
What is the lead time for 1-967239-1?
The standard lead time for 1-967239-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,319
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.31
100
$2.10
400
$1.86
800
$1.85
1,200
$1.75
2,800
$1.65
5,200
$1.64
7,600 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!