- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1-966293-5
1-966293-5
TE Connectivity / AMP Brand
Tubular 17AWG Strip
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Tubular 17AWG Strip
Search Keywords: 19662935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966293-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular3852
-
Wire Size:17 AWG
-
Color:Red3840
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
You may purchase all in-stock quantity of 990
Stock lot only:
990
Minimum Order Quantity:
5000
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.0787
5,000
$0.0715
7,500
$0.0705
25,000
$0.0676
50,000
$0.0660
100,000
$0.0644
150,000 +
$0.0633
Click for Quote
Log in
to unlock special pricing