- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-966194-3
1-966194-3
TE Connectivity / AMP Brand
16X3P FEDERLEIS 2,5
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
16X3P FEDERLEIS 2,5
Product Highlights:
- Connector
- Female
- Number of Positions = 3
- Terminate To Wire
Search Keywords: 19661943
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-966194-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
448 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Termination Method:IDT
-
Card Thickness:N/A
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,394
Can Ship immediately
Minimum Order Quantity:
448
Order Increment:
448
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
448
$0.2013
1,344
$0.1990
2,688
$0.1971
5,376
$0.1961
7,616
$0.1951
25,088
$0.1942
50,176
$0.1932
100,352 +
$0.1922
Click for Quote
Log in
to unlock special pricing